RS PRO PP 5L Laboratory Jug

RS Stock No.:
2632586
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
RS stock number 2632586
Product description RS PRO PP 5L Laboratory Jug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 253 mm
Dimensions 206 (Dia.) x 253 mm
Material PP
Capacity 5 L
Diameter 206 mm
Checking stock...
IDR
314,145.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1314,145.55
*price per unit indicative
"RS PRO PP 5L Laboratory Jug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda