RS PRO PP 100ml Laboratory Jug

RS Stock No.:
4781602
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
RS stock number 4781602
Product description RS PRO PP 100ml Laboratory Jug
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Laboratory Consumables - Jugs

Polypropylene (PP) Jugs - Moulded Graduations

High clarity tapered jugs
Autoclavable at 121°C
Ergonomically designed handle with thumb grip


Specifications

Attribute Value
Brand RS PRO
Length 72 mm
Dimensions 61 (Dia.) x 72 in
Material PP
Capacity 100 ml
Diameter 61 mm
Graduations Yes
Checking stock...
IDR
238,100.30
Out of stock
Price Box (1 Box of 5)
Box(s)Per Box(IDR)Per Unit(IDR)
1238,100.3047,620.06
*price per unit indicative
"RS PRO PP 100ml Laboratory Jug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda