RS PRO Illuminated Magnifier, 8X x Magnification, 35mm Diameter

RS Stock No.:
5285284
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
RS stock number 5285284
Product description RS PRO Illuminated Magnifier, 8X x Magnification, 35mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Handheld Magnifiers

A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.

RS PRO Illuminated Pocket Magnifier

This illuminated handheld magnifier from our trusted and reliable own brand RS PRO is an excellent hand tool for magnifying objects and close up precision work. This handy magnifying glass features 35mm lens that offers 8x magnification, making it ideal for working with small components and precision work. The aspheric lens ensures minimal distortion allowing you to work confidently.

The lens is accompanied with a 1 x 2.2v 250mA bulb operated by a switch, providing an excellent light source allowing you to work in darker environments with ease. This versatile magnifier requires 2 x C cell batteries for operation (not included), ensuring a reliable power source without the need for a power adapter.

Features and benefits

• 35mm lens with 8 x magnification
• 1 x 2.2v 250mA illumination, offering an excellent light source
• Lightweight yet durable design
• Aspheric lens with minimal distortion
• Battery operated allowing you to work without being tied down with leads
• Can be used in a wide range of applications

Application

Magnifying glasses are a type of hand tool ideal for magnifying small objects and working close-up for precision. They are available in a variety of sizes from hand held to desktop, depending on the type of application. Magnifying glasses feature a durable lens with the ability to magnify objects from as little as 1 time up to 100 times. Magnifying glasses are used in a wide range of applications such as:

• Arts and crafts
• Electronics
• DIY
• Jewellery making
• Renovation
• Repairs
• Sewing

FAQs

How strong is the magnifying glass?

This versatile magnifying glass features a 35mm lens with 8 x magnification.

Are the lenses made of glass?

No, the lenses are made from durable polymethyl acrylate with a duplex hardened coating.

What batteries are required?

This illuminated magnifying glass requires 2 x C cell batteries for operation (not included).

How to replace the bulb?

Gently pull the magnifier head from the bulb holder and unscrew the bulb (2.2v - 0.25A). Screw in the new bulb and gently push the magnifier head back onto the bulb holder and body.

How to replace the batteries?

Gently pull the magnifier head from the bulb holder and unscrew the bulb holder from the body. Take out the old batteries and replace with the new ones with the end pointing towards the bulb. Screw on the bulb holder and push on the magnifier head.


Specifications

Attribute Value
Brand RS PRO
Magnification Power 8 X
Illuminated Yes
Magnifier Type Magnifying Glass with Light
Battery Operated Yes
Lens Diameter 35 mm
Type Hand Magnifier
Battery Type C
Checking stock...
IDR
960,372.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1960,372.84
*price per unit indicative
"RS PRO Illuminated Magnifier, 8X x Magnification, 35mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda