RS PRO Multimeter Leads Fused Probe Kit, Fused, CAT III 1000V

RS Stock No.:
0204599
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0204599
Product description RS PRO Multimeter Leads Fused Probe Kit, Fused, CAT III 1000V
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
RS stock number 0204599
Product description RS PRO Multimeter Leads Fused Probe Kit, Fused, CAT III 1000V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Fused Test Leads 1000V CAT III

A 1.2m fused test lead set from our RS PRO range offering a high degree of protection to the user when measuring on high energy circuits up to 1000V CAT III. The leads are available with either straight 4mm plugs with retractable shroud, or with right-angled shrouded plugs. Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.

Supplied in a plastic wallet, this test lead kit is available with straight or right-angled 4mm plugs and is suitable for use with most multimeters and insulation testers.
204-583 - Fused right-angled test lead set
204-599 - Retractable Straight Plug

Before making any voltage measurements, check the continuity of the leads to ensure that the fuses are intact.

RS PRO have a wide range of test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.

Note

Right angled versions are not recommended for use with Megger BM100, BM101, Thurlby 1905, 1503, Fluke 8010, 8050, Wavetek DM25XL, DM93, DM98, AVO 8, AVO 2001 and ITT MX112 multimeters. For these models straight versions are more suitable.

Features and Benefits:

Each lead is fitted with a 500mA 1000V 50kA HRC fuse within totally touch proof integral fuse holders
High-quality silicone insulated cable, resistant to heat, chemicals, oils and abrasions, with yellow inner insulation to serve as a wear indicator
Large screw-in crocodile clips with a 20mm jaw opening with integral finger guards rated 600V CATIII
Strain relief is provided at each end of the leads.
Also available:
Thin fine insulated prods set 2627770 for use with fused test prods and multimeter test lead sets.
Shuttered lantern probe set 2627786 for use with fused test prods and multimeter test lead sets.

Typical applications

Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement

Safety Precautions

Always inspect the test probes for cracks and frayed leads before each use. If defects are found, do not use the probe.


Specifications

Attribute Value
Brand RS PRO
Fused Yes
Minimum Operating Temperature -10 °C
Safety Category Level CAT III
Connector Type Straight Plug
Safety Category Voltage 600, 1000 V
Lead Type Fused Probe Kit
Safety Category CAT III 1000 V, CAT III 600 V
Lead Length 1.2 m
Maximum Operating Temperature +150 °C
Checking stock...
IDR
772,934.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1772,934.41
*price per unit indicative
"RS PRO Multimeter Leads Fused Probe Kit, Fused, CAT III 1000V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda