Hirschmann Test & Measurement Multimeter Leads 932793001 Test Equipment Set

RS Stock No.:
0738339
Mfr. Prt No.:
932793001
Brand:
Hirschmann Test & Measurement
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
RS stock number 0738339
Product description Hirschmann Test & Measurement Multimeter Leads 932793001 Test Equipment Set
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 932793001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hirschmann Test & Measurement Multimeter Safety Probe Set

Brought to you by Hirschmann Test & Measurement. A high-quality 4 mm test lead set ideal for general laboratory use. Connecting to multimeters, these test leads and probes provide excellent precision within electronic readings. All models are highly reliable and excellent quality.

Features and Benefits

• 4 mm plugs
• Gripper and hard point test probes
• 1m lead length
• Maximum working voltage - 60 V dc

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.

What are the differences between safety categories?

For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.

Kit Contents

• Red and black hard point test probes
• Red and black gripper test probes
• Red and black crocodile clips (clasping dia. 9.5 mm)
• Red and black PVC 1m stackable test leads


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Minimum Operating Temperature -15 °C
Connector Type Crocodile Clip, Spring Loaded Plug
Lead Type Test Equipment Set
Lead Length 1 m
Maximum Operating Temperature +70 °C
Checking stock...
IDR
596,824.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1596,824.10
*price per unit indicative
"Hirschmann Test & Measurement Multimeter Leads 932793001 Test Equipment Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda