Hirschmann Test & Measurement Multimeter Leads 932959001 Micro Test Equipment Set
- RS Stock No.:
- 0775681
- Mfr. Prt No.:
- 932959001
- Brand:
- Hirschmann Test & Measurement

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0775681 |
| Product description | Hirschmann Test & Measurement Multimeter Leads 932959001 Micro Test Equipment Set |
| Manufacturer / Brand | Hirschmann Test & Measurement |
| Manufacturer part number | 932959001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hirschmann Test & Measurement PMS 0.64 Micro Set
Brought to you by Hirschmann Test & Measurement. A high-quality micro test lead set useable for testing very small components. With a maximum working voltage of 60 V dc, these test leads are an excellent addition for electronic testing applications. All models are highly reliable and excellent quality.
Features and Benefits
• Sprung test probes red and black
• Micro clips red and black
• Miniature crocodile clip
• Easy to use
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Hirschmann Test & Measurement, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
Specifications
| Attribute | Value |
| Brand | Hirschmann Test & Measurement |
| Minimum Operating Temperature | -15 °C |
| Connector Type | Miniature Crocodile Clip, Spring Loaded Plug, Spring Loaded Socket |
| Lead Type | Micro Test Equipment Set |
| Lead Length | 1 m |
| Maximum Operating Temperature | +70 °C |