RS PRO Multimeter Leads
- RS Stock No.:
- 1616511
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
| RS stock number | 1616511 |
| Product description | RS PRO Multimeter Leads |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Test Lead with Insulated Crocodile Clip
RS PRO Test Lead with Insulated Crocodile Clip
RS PRO set of leads with insulated crocodile clips at each end. These leads are supplied as a set of 10 and include 2 x red, 2 x black, 2 x green, 2 x yellow and 2 x white.
Crocodile clips (also known as alligator clips) are extremely useful as the sharp teeth and spring design means that they can clip onto anything to make quick and easy test connections. They allow you to test circuits without crossing wires or causing shorts.
Test leads for multimeters are used to test voltage, current, capacitance and other types of testing.
RS PRO have a wide range of multimeter test leads, multimeters and accessories that have been RS approved meaning that the products are value for money and high-quality you can rely on. Replacement fuses can be purchased please see RS Stock no. 161-1530.
Features and Benefits:
Insulated crocodile clips – connection leads
Length: 500mm
Pack of 10 test lead set
Crocodile clip jaws will open to 5.5 mm at the tips
Typical applications
Test leads play an important part in electrical measurement especially when connecting a digital multimeter to the unit under test.
Test and Measurement
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connector Type | Crocodile Clip |
| Lead Type | Test Lead |
| Lead Length | 500 mm |