RS PRO Multimeter Leads Test Lead Kit

RS Stock No.:
6120835
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6120835
Product description RS PRO Multimeter Leads Test Lead Kit
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
RS stock number 6120835
Product description RS PRO Multimeter Leads Test Lead Kit
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Automotive Test Lead Kit

From RS PRO, comes a high quality and great value test automotive lead kit. The test leads featured in this package are used to test voltage, capacitance, current, as well as conducting other types of tests. This kit comes supplied in a durable plastic wallet roll.

Features and benefits:

  • 10 A current rating

  • Lead length 1.2m.

  • Crocodile Clip, Socket connector

What’s Included?

  • 2 pairs of silicone insulated test leads, 1.2 m long, terminated in 4 mm shrouded sockets

  • 1 pair of fully insulated crocodile clips, with wide opening jaws ideal for battery terminals

  • 1 pair of cable piercing prods

  • 1 pair of thin back probing probes for access into the rear of automotive cable connectors

Applications

The tools included are designed to operate with a digital multimeter and provide you with accurate readings. Digital multimeters are devices that provide measurements of voltage (volts), currents (amps) and resistance (ohms)..

Before you begin testing

For your own safety, there are things to consider before operating with the parts included with the kit such as;

  • Ensure that the multimeter and multimeter test leads being used are applicable for the voltage level and category are appropriate for the electrical environment they will be used in.

  • Inspect the leads thoroughly to make sure they are safe to use. This includes ensuring that the leads are free of any cracks and that the connectors are clean

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Connector Type Crocodile Clip, Socket
Current Rating 10 A
Lead Type Test Lead Kit
Lead Length 1.2 m
Checking stock...
IDR
1,120,854.54
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,120,854.54
*price per unit indicative
"RS PRO Multimeter Leads Test Lead Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda