Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass
- RS Stock No.:
- 4059056
- Mfr. Prt No.:
- 52104494
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 4059056 |
| Product description | Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52104494 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4059056 |
| Product description | Lapp PG13.5 → M20 Cable Gland Adaptor, Nickel Plated Brass |
| Manufacturer / Brand | Lapp |
| Manufacturer part number | 52104494 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
PG to Metric Metal Adapters
From Lapp, this PG to Metric adapter is ideal for using Metric threaded accessories in PG threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows Metric Accessories to adapt to PG Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-PG/M adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-9012 is a PG7 to M12 Adaptor
• 405-9028 is a PG9 to M16 Adaptor
• 405-9034 is a PG11 to M16 Adaptor
• 405-9040 is a PG11 to M20 Adaptor
• 405-9056 is a PG13.5 to M20 Adaptor
• 405-9062 is a PG16 to M25 Adaptor
• 405-9078 is a PG21 to M25 Adaptor
• 405-9084 is a PG21 to M32 Adaptor
• 405-9090 is a PG29 to M40 Adaptor
• 405-9107 is a PG36 to M40 Adaptor
Specifications
| Attribute | Value |
| Brand | Lapp |
| Type | Adapter |
| Material | Nickel Plated Brass |
| Colour | Metallic |
| Exterior Thread Size | 13.5 |
| Minimum Operating Temperature | -60 °C |
| Interior Thread Size | M20 |
| Maximum Operating Temperature | +200 °C |
| Thread Size | PG13.5 → M20 |
| For Use With | Used to convert from PG to Metric or Metric to PG threads |
| Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards |