Fluke Multimeter Leads TL27 Test Lead Kit, CAT III 1000V
- RS Stock No.:
- 8507697
- Mfr. Prt No.:
- TL27
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507697 |
| Product description | Fluke Multimeter Leads TL27 Test Lead Kit, CAT III 1000V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | TL27 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Fluke TL27 Heavy Duty Test Lead Set
Multimeter test leads (red, black) with safety shrouded, standard diameter banana plugs.
Heavy duty EPDM insulation
Length 1.5 m
Specifications
| Attribute | Value |
| Brand | Fluke |
| Safety Category Level | CAT III, CAT IV |
| Connector Type | Shrouded |
| Safety Category Voltage | 1000 V, 600 V |
| Current Rating | 10 A |
| Lead Type | Test Lead Kit |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Lead Length | 1.5 m |