RS PRO IDS2204E Portable Digital Storage Oscilloscope, 200MHz, 4 Channels

RS Stock No.:
1233553
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233553
Product description RS PRO IDS2204E Portable Digital Storage Oscilloscope, 200MHz, 4 Channels
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
RS stock number 1233553
Product description RS PRO IDS2204E Portable Digital Storage Oscilloscope, 200MHz, 4 Channels
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro

RS PRO IDS-2000E Series Visual Persistence Digital Oscilloscopes

RS PRO IDS-2000E Series Digital Storage Oscilloscopes (DSO) offer features normally only available on much higher-priced scopes or as expensive add-ons. The models are equipped with Visual Persistence Oscilloscope (VPO) technology. This uses a high-density IC for hardware acceleration to transfer all the acquired data into the displayed waveform image. RS Pro IDS-2000E Series can clearly display complex and random waveforms using its 8 inch 800 x 400 16:9 TFT LCD display and maximum 1 mV/div vertical range.


Options available:

Note

PC software (OpenWave software) and Driver (USB driver, LabView driver) freely downloadable

SUPPLIED_WITH : Switchable passive probe (1 per channel), quick st

Features and Benefits IDS-2000E Series

  • 10 M depth of memory

  • VPO waveform display technology

  • Waveform update rate 120 000 wfm/sec

  • 8 inch 800 x 480 TFT LCD display

  • Maximum 1 Mpts FFT

  • Digital filter function

  • Segmental waveform and waveform search functions

  • l²C/SPI/UART/CAN/LIN serial bus trigger and decoding function

  • Datalog function for waveform observation in long period of time

  • Network storage function

  • Dimensions: 384 x 208 x 127.3 mm

  • Weight: 2.8 kg

Typical Applications

Digital oscilloscopes are a complex and multi-functional electronic laboratory instrument used to capture, process, display and analyse the waveform and bandwidth of electronic signals. DSO versions have a memory to store waveforms and display them over a period of time. Oscilloscopes are used in a wide range of industries e.g.

  • Laboratories

  • Educational establishments

  • Product testing and Quality Assurance

  • Service operation and post-sales support

  • Product development and debugging

FAQs


Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Sample Rate Random 1 GSa/s
Bandwidth 200 MHz
Maximum Vertical Sensitivity 10 V/div
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Digital/Analogue Digital
Screen Size 8 in
Minimum Time Base 1 ns/div
Oscilloscope Type Portable
Minimum Vertical Sensitivity 1 mV/div
Safety Category Level CAT I, CAT II
Plug Type Europe, UK
Safety Category Voltage 300 V
Number of Channels 4
Weight 2.8 kg
Record Length 10 M points
Dimensions 384 x 127.3 x 208 mm
Maximum Time Base 100 s/div
Vertical Resolution 8 bit
Oscilloscope Form Digital Storage
Safety Category CAT I 300 V, CAT II 300 V
Rise Time 1.75 ns
Display Type LCD
Checking stock...
IDR
44,350,533.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
144,350,533.81
*price per unit indicative
"RS PRO IDS2204E Portable Digital Storage Oscilloscope, 200MHz, 4 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products