RS PRO 12 in, 300mm Combination Square, Steel

RS Stock No.:
3008287
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
RS stock number 3008287
Product description RS PRO 12 in, 300mm Combination Square, Steel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 160 mm
Rule Material Steel
Length 315 mm
Rule Length 12 in, 300 mm
Head Material Steel
Rule Subdivisions 1 mm, 1/16 in, 1/8 in
Scribe Yes
Height 25 mm
Checking stock...
IDR
820,134.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1820,134.91
*price per unit indicative
"RS PRO 12 in, 300mm Combination Square, Steel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda