Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices

RS Stock No.:
0517466
Mfr. Prt No.:
1-77-201
Brand:
Stanley
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
RS stock number 0517466
Product description Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices
Manufacturer / Brand Stanley
Manufacturer part number 1-77-201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Stanley 1-77-201 Tripod 1/4" Thread

Introducing the high-quality aluminium-made Laser Level Tripod from Stanley. This lightweight yet sturdy tripod guarantees the secure hold of Laser Levels and other devices compatible with 1/4" thread mounting. Tilting pan head ensures maximum versatility and leverage operated height adjustment guarantees precise set-up. Telescopic legs make this tripod easy to store and transport. The Stanley 1-77-201 is a great choice for all professionals looking for a sturdy yet lightweight and precise tripod for mounting professional measurement devices.

Typical Applications:

• Telescopic legs and leverage operated centre pole allow for height adjustment from 44 cm up to 119 cm
• Lightweight aluminium construction
• Robust tilt pan head for wide versatility
• Standard size 1/4" and 5/8" threads allow for mounting a wide range of devices including cameras, distance meters laser levels etc.
• Integrated bubble level
• Lockable Legs
• Strong plastic clips and construction components

Typical Applications:

Laser level accessories are tools that help you to use a laser level. A laser level is a tool that projects a laser beam onto a surface like a wall or a floor to create a visible and perfectly straight line. Tripods eliminate the need for a traditional spirit level and free up your hands.

Laser Levels and accessories are commonly used in:
• construction industry
• civil engineering professions
• concrete and asphalt works
• grading
• landscaping
• surveying
• household DIY applications

FAQs:

Will this tripod work with all laser levels?
Yes, this tripod is compatible with all 1/4" thread mounted laser levels, distance meters etc.

What's the maximum height?
The maximum height of this tripod is 119cm.


Specifications

Attribute Value
Brand Stanley
For Use With Laser Measurement Devices
Checking stock...
IDR
795,485.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1795,485.76
*price per unit indicative
"Stanley Laser Level Tripod, 1-77-201, For Use With Laser Measurement Devices" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda