Bosch GLL 3-80 Line laser, 540nm Laser wavelength
- RS Stock No.:
- 1446654
- Mfr. Prt No.:
- 0601063S00
- Brand:
- Bosch

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1446654 |
| Product description | Bosch GLL 3-80 Line laser, 540nm Laser wavelength |
| Manufacturer / Brand | Bosch |
| Manufacturer part number | 0601063S00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Bosch |
| Model Number p | GLL 3-80 |
| Laser Colour | Red |
| Weight | 900 g |
| Length | 149 mm |
| Minimum Operating Temperature | -10 °C |
| Alignment Level | Yes |
| Laser Wavelength | 540 nm |
| Dimensions | 149 x 84 x 142 mm |
| Working Environment | Indoor |
| Height | 142 mm |
| Self Levelling | Yes |
| Levelling Accuracy | ±0.2 mm/m |
| Width | 84 mm |
| Laser Class | Class 2 |
| Maximum Operating Temperature | +40 °C |
| Power Source | Battery |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda