RS PRO 200mm Frame Level, User Calibrated
- RS Stock No.:
- 1230934
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
| RS stock number | 1230934 |
| Product description | RS PRO 200mm Frame Level, User Calibrated |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS PRO Precision Frame Spirit Levels
RS PRO precision frame spirit levels are a levelling and measuring tool. These square frame spirit levels are designed for applications which require high accuracy levelling. These precision levels are used for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions. The V groove feature in the surface of the spirit level is designed to fit against pipes of conduit so that they are fitted horizontally or perpendicular.
Different lengths are available:
123-0933 – 150 mm square spirit level
123-0934 – 200 mm square spirit level
RS PRO have a great range of spirit levels (also known as bubble levels) and inclinometers which are a valuable tool for precision levelling measurement in a multitude of jobs.
Features and Benefits:
- Main Bubble Resolution: 0.02 mm/1 m = 4 seconds of arc
- Cross bubble for general alignment
- Ground flat base plus one upright side provided with a ground V-groove
- Available in different lengths – 150 mm and 200 mm
- V groove location – when using this to sit on a cylindrical part make sure that the bubble in the small cross level vial is in the central position to ensure that the level is sitting correctly
- Supplied in a protective box
- One vial
Typical Applications:
Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts
RS PRO precision frame spirit levels are ideal for checking and aligning flat or cylindrical surfaces in horizontal and vertical positions.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Level Type | Precision Frame |
| Number of Vials | 1 |
| Height | 200 mm |
| Length | 200 mm |
| Width | 40 mm |
| User Calibrated | Yes |
| Accuracy | 0.02 mm/m |
| Dimensions | 200 x 40 x 200 mm |