Stanley 610mm Spirit Level

RS Stock No.:
7243730
Mfr. Prt No.:
0-43-624
Brand:
Stanley
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
RS stock number 7243730
Product description Stanley 610mm Spirit Level
Manufacturer / Brand Stanley
Manufacturer part number 0-43-624

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Stanley FatMax® 0-43-624 Spirit Level

The Stanley 43-624 is part of the FATMAX® Xtreme range, this spirit level is invaluable for precision levelling measurement in a multitude of jobs, with solid block acrylic vials provide best in class accuracy. Measuring 610 mm this level is easy to use and a simple way to maintain accuracy on the job. Constructed from a lightweight aluminium body and sturdy large ergonomic bi-material grips, this Xtreme level is five times stronger than standard Stanley levels due to its reinforced box beam construction. Magnified centre vail indicates when the bubble is centred showing the user that it is level, coupled with two barrel-shaped vials for vertical working.

Rubber moulded end caps protect the level even further if its dropped, which will maintain and prolong its accuracy. Accuracy is very important when ensuring objects are level, this spirit level provides a professional finish of 0.5mm/m.

Stanley has been making quality, reliable and innovative tools, they maintain what is important to the professional and what you should expect. Stanley offers a lifetime warranty with this product, which shows the confidence they have in this spirit level.

Features and Benefits

Durable box beam construction is up to five times stronger than standard levels.

Provides best in class accuracy with 0.5mm/M (0.0005in/in)

Magnified centre vial for improved visibility

Three levelling vials, magnified for greater visibility

Soft end caps protect the level from drops

Lifetime Accuracy Warranty

Typical Applications

Spirit Levels & Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. They are commonly used by:

Carpenters

Stonemasons

Bricklayers

Surveyors

DIY Enthusiasts

FAQ's

How accurate will the level be if dropped?

The level is extremely well built and robust, being constructed from Aluminium and accompanied by shock absorbing end caps. So it can withstand a lot of day to day work without affecting the accuracy.

Why so some spirit levels have more than one vail?

This tripe vial system means that the one vial is used on horizontal level work and the two at either end are for vertical levelling work.


Specifications

Attribute Value
Brand Stanley
Accuracy ±0.5 mm/m
Length 610 mm
Milled Surface Yes
Waterproof Yes
Frame Material Aluminium
Model Number p 0-43-624
Level Type Box Section
Number of Vials 3
Checking stock...
IDR
743,670.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1743,670.10
*price per unit indicative
"Stanley 610mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda