RS PRO 60mm Spirit Level

RS Stock No.:
8513539
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
RS stock number 8513539
Product description RS PRO 60mm Spirit Level
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Cross Test Pocket Spirit Level

Our RS PRO branded all-purpose cross shaped pocket spirit levels have two vials and are an excellent tool that you can carry around in your pocket making them ideal for professional contractors and tradesmen as well as for using around the home or workshop. These plastic spirit levels are designed to give an indication of whether a surface is level and feature 2 screw holes, so you can mount them onto a work surface for an accurate reading.

Spirit levels use a liquid filled vial with an air bubble inside to indicate how level or perpendicular a surface is. Guides on the vial indicate when the bubble is centred showing the user that it is level.

RS PRO have a great range of precision measuring instrument tools. The range includes spirit levels (also known as bubble levels) and inclinometers which are invaluable for precision levelling measurement in a multitude of jobs.

Features and Benefits:

  • 2 large vials – easy and quick viewing, simple method to check accuracy

  • Reads levels in all directions

  • Fits into pocket

  • Durable body with impact resistant vials

  • Screw holds for mounting onto objects – ideal for attaching to equipment

Typical Applications:

Spirit Levels and Inclinometers are tools designed for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up making sure it does not slope, to checking how level bricks are in a new wall. They are commonly used by
• Carpenters
• Stonemasons
• Bricklayers
• Surveyors
• DIY Enthusiasts

FAQs

Why so some spirit levels have more than one vial?

One vial is used on horizontal level work and the other one or two at either end are for vertical levelling work.


Specifications

Attribute Value
Brand RS PRO
Length 60 mm
Width 45 mm
Dimensions 60 x 13.5 x 45 mm
Level Type Cross Test Level
Number of Vials 2
Pocket Level Yes
Height 13.5 mm
Checking stock...
IDR
67,444.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
167,444.27
*price per unit indicative
"RS PRO 60mm Spirit Level" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda