RS PRO RF Field Emission Detector
- RS Stock No.:
- 1065307
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1065307 |
| Product description | RS PRO RF Field Emission Detector |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1065307 |
| Product description | RS PRO RF Field Emission Detector |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Three Axis RF Field Strength Meter IM-195
RS PRO three axis RF field strength meter IM-195 is a great value instrument designed for measuring and monitoring Radio Frequency (RF) electromagnetic field strength. It is capable of measuring frequency range 50 MHz to 3.5 GHz with triple axis X, Y and Z isotropic sensors. It has many great features including being able to record 200 measurements, low battery and over load indication and an easy to read LCD display which presents the information in a clear way making this device an easy to use instrument.
Nowadays radio frequency (RF) and microwave fields can be found all over and are produced by cordless phones and communications, mobile phone masts, Wi-Fi, microwave ovens plus several other popular devices. The IM-195 is an easy and safe device to use in order to measure RF electromagnetic field strength wherever there is a voltage or a current, electric and magnetic field arise.
SUPPLIED_WITH : 9 V battery, carrying case, user manual
Features and Benefits:
RF range 38 mV to 20 V/M
Frequency range 50 MHz to 3.5 GHz
Sensors triple axis (X, Y, Z)
Manual data memory (Max & AVG) records
Calibration factor, Alarm and Clock settings
LCD display 4-1/2 digits maximum reading 19999
Measurement method digital, triaxial measurement
Directional characteristic Isotropic, triaxial
One continuous measurement range selection
Display resolution 0.1 mV/m, 0.1 μA/m, 0.001 μW/m², 0.001 μW/cm²
Setting time typically 1.5 s (0 to 90% measurement value)
Sample rate 2.5 times per second
Audible alarm, buzzer
Units mV/m, V/m, μA/m, mA/m, μW/m², mW/m², μW/cm²
Display value instantaneous measured value, maximum value, average value or maximum average value
Alarm function, adjustable threshold with ON / OFF
Calibration factor CAL: adjustable
Manual data memory and read storage 200 data sets
Auto power off, default time 15 minutes
Operating temperature range 0°C to + 50°C
Operating humidity range 25% to 75% RH
Dimensions 60 x 60 x195 mm
Weight approximately 200 g (including battery)
Battery - 9V
Typical Applications
This microwave and emissions meter can be used to indicate electromagnetic pollution which is generated by various things including wireless internet, microwave ovens, mobile phone tower antennas etc. The RS PRO IM-195 detector can be used for the following:
- RF power measurement for transmitters
- High frequency (RF) electromagnetic wave field strength measurement
- Mobile phone base station antenna radiation power density measurement
- Spy camera, wireless bug finder
- Wireless communication
- Wi-Fi detection, installation
- Cellular/ cordless phone radiation safety level
- Microwave oven leakage detection
- Personal living environment EMF safety
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Power Source | Battery |
| Width | 60 mm |
| Length | 60 mm |
| Maximum Frequency | 3.5 GHz |
| Minimum Frequency | 50 MHz |
| Dimensions | 60 x 60 x 195 mm |
| Minimum Operating Temperature | 0 °C |
| Height | 195 mm |
| Battery Life | 15 h |
| Weight | 200 g |
| Radiation Type | RF Field |
| Battery Type | 9V |
| Maximum Operating Temperature | +50 °C |