Bosch D-Tect 120 Wall Scanner

RS Stock No.:
1446648
Mfr. Prt No.:
0601081300
Brand:
Bosch
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
RS stock number 1446648
Product description Bosch D-Tect 120 Wall Scanner
Manufacturer / Brand Bosch
Manufacturer part number 0601081300

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Bosch DTECT120

Bosch DTECT120 designed for the detection of objects in walls, ceilings and floors. Depending on the material and condition of the base material, it is possible to detect metal objects, joists, water-filled plastic pipes, conductors and cables.

Features and Benefits

• Dual power source: 10.8 V or 12 V batteries
• Spot measurement instead of procedural measurement enables detection on extremely small surfaces
• Centre finder: visual direction guidance for precise locating of the object’s centre
• Simple user interface with 3 selection buttons for various measurement scenarios
• Detects objects up to a material depth of 120 mm
• Audible and visual warning signals when objects are detected in the wall

Contents

• Bosch DTECT120
• Alkaline Batteries
• Battery Adapter
• Carton
• Quick-Start Card

Specification

• Max. Depth detection: 120 mm
• Max. Depth detection of live cables: 60 m
• Max. Depth detection of wooden studs: 38 mm
• Accuracy - ± 10 mm
• Automatic deactivation facility, approx. - 5 min
• Power supply - 10.8 and 12 V-LI / 4 x 1.5 V LR6 (AA)
• Length – 206 mm
• Width – 92 mm
• Height – 85 m
• Weight: 490 g


Specifications

Attribute Value
Brand Bosch
Battery Type LR6 AA
Model Number p D-Tect 120
Battery Life 5 h
Weight 500 g
Maximum Operating Temperature +40 °C
Power Source Battery
Minimum Operating Temperature -10 °C
Checking stock...
IDR
5,869,854.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,869,854.18
*price per unit indicative
"Bosch D-Tect 120 Wall Scanner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda