RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type
- RS Stock No.:
- 3870199
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
| RS stock number | 3870199 |
| Product description | RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Largest Metric Measure | 2.5 mm |
| Sizes in Set | 0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm |
| Number of Blades | 28 |
| Thread Type | Metric |
| Smallest Metric Measure | 0.25 mm |