RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type

RS Stock No.:
6830737
Brand:
RS PRO

Technical Reference
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
RS stock number 6830737
Product description RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand RS PRO
Sizes in Set 0.25 mm, 0.3 mm, 0.35 mm, 0.4 mm, 0.45 mm, 0.5 mm, 0.55 mm, 0.6 mm, 0.65 mm, 0.7 mm, 0.75 mm, 0.8 mm, 0.85 mm, 0.9 mm, 1 mm, 1.1 mm, 1.2 mm, 1.25 mm, 1.3 mm, 1.4 mm, 1.5 mm, 1.6 mm, 1.7 mm, 1.75 mm, 1.8 mm, 1.9 mm, 2 mm, 2.5 mm
Number of Blades 28
Thread Type Metric
Smallest Metric Measure 0.25 mm
Largest Metric Measure 2.5 mm
Checking stock...
IDR
1,244,414.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,244,414.96
*price per unit indicative
"RS PRO, 28 Blades Thread Pitch Gauge, Metric thread type" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products