RS PRO Clearance Gauge, 0.1mm min, 0.25mm max

RS Stock No.:
2224450
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
RS stock number 2224450
Product description RS PRO Clearance Gauge, 0.1mm min, 0.25mm max
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Plastigauges

RS Pro plasticgauge provides a simple effective method for the measurement of clearance between fitted surfaces. Ideal for use with mains bearings, pipe flanges, head gasket, high spots, housings, injection moulding tools or where a feeler gauge cannot be inserted.

Note

Care must be taken when measuring gaps below 0.00025in. (0.06mm) to achieve results.

SUPPLIED_WITH : Plastigauge is supplied in packs to suit clearance

Can highlight, clearance, lobing, ovality on shafts
Volumetric measurement takes surface roughness into account
Calibration card supplied
Clearance measurement 0.001in. to 0.020in. (0.025 to 0.5mm) can be taken.
Non corrosive and oil soluble

L222444-01L222444-02

Specifications

Attribute Value
Brand RS PRO
Minimum Measurement 0.1 mm
Maximum Measurement 0.25 mm
Checking stock...
IDR
191,634.03
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1191,634.0319,163.40
*price per unit indicative
"RS PRO Clearance Gauge, 0.1mm min, 0.25mm max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products