RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy
- RS Stock No.:
- 7051222
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7051222 |
| Product description | RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Lever Indicator
General purpose lever dial indicator
Reversing mechanism
Dovetail mount on top, rear and bottom faces
Dial bezel rotates for zero reading adjustment
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Dial Diameter | 37 mm |
| Accuracy | ±0.0005 in |
| Imperial or Metric | Both |
| Resolution | 0.0005 in |
| Maximum Measurement | +0.03 in |