RS PRO Depth Micrometer, Range 0 mm →25 mm

RS Stock No.:
7051244
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
RS stock number 7051244
Product description RS PRO Depth Micrometer, Range 0 mm →25 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Accuracy 0.004 mm
Imperial or Metric Metric
Minimum Measurement 0 mm
Resolution 0.01 mm
Battery Operated No
Maximum Measurement 25 mm
Micrometer Type Depth
Checking stock...
IDR
1,910,151.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,910,151.79
*price per unit indicative
"RS PRO Depth Micrometer, Range 0 mm →25 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda