Fluke 80PK-3A Type K Surface Temperature Probe

RS Stock No.:
1066073
Mfr. Prt No.:
80PK-3A
Brand:
Fluke
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
RS stock number 1066073
Product description Fluke 80PK-3A Type K Surface Temperature Probe
Manufacturer / Brand Fluke
Manufacturer part number 80PK-3A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Temperature probes for digital thermometers


Specifications

Attribute Value
Brand Fluke
Probe Diameter 12.5 mm
Probe Length 94 mm
Best Accuracy ±2.2 °C
Probe Type Surface
Maximum Temperature Measurement +260 °C
Sensor Type Type K
Connector Type Miniature Plug
Cable Length 1 m
Checking stock...
IDR
3,996,309.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,996,309.00
*price per unit indicative
"Fluke 80PK-3A Type K Surface Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products