RS PRO Type K Surface Temperature Probe

RS Stock No.:
3428956
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3428956
Product description RS PRO Type K Surface Temperature Probe
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
RS stock number 3428956
Product description RS PRO Type K Surface Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Type K Temperature Probe

From RS PR a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy reading of ±0.25%, these 2 meter wire type K probes offer a fantastic solution to measuring temperature. This surface temperature probe has a thin stainless steel band that ensures good thermal contact between the surface measured and the thermocouple.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors also tend to be very accurate and reliable across wide ranges of operating temperatures.

Note

Do not submerge in water.

Features and benefits.

  • Maximum temperature of +300°C,

  • Monitor the temperature of heatsinks, transformers, and other components,

  • Probe diameter of 10 mm,

  • Perfectly suited for any application where fast and accurate measurement of surface temperature is needed,

  • Quickly determines surface temperatures of ventilation applications, pipes and ducts or radiators in heating

  • Ambient temperature range -30 to +50°C

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Ideally used in heating and ventilation applications, this probe can quickly determine surface temperatures of pipes, ducts or radiators.

Why choose RS Pro?

RS Pro is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Sensor Type Type K
Probe Diameter 10 mm
Probe Length 110 mm
Best Accuracy ±0.25 %
Probe Type Surface
Maximum Temperature Measurement +300 °C
Connector Type Miniature Plug
Cable Length 2 m
Checking stock...
IDR
931,003.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1931,003.64
*price per unit indicative
"RS PRO Type K Surface Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products