RS PRO Type K Air, General Temperature Probe

RS Stock No.:
3428990
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
RS stock number 3428990
Product description RS PRO Type K Air, General Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Type K and T Air Probes

From RS PRO, comes a range of high quality and great value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.

Features and Benefits

• 4mm probe diameters
• Available with either best accuracies of ±0.25% and ±0.15%.
• Fast Response Surface Probe
• Miniature plug
• The thermocouple junction is isolated from the sheath

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:

• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Sensor Type Type K
Probe Diameter 4 mm
Probe Length 110 mm
Best Accuracy ±0.25 %
Probe Type Air, General
Maximum Temperature Measurement +750 °C
Connector Type Miniature Plug
Cable Length 2 m
Checking stock...
IDR
871,950.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1871,950.57
*price per unit indicative
"RS PRO Type K Air, General Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products