RS PRO Type K Surface Temperature Probe
- RS Stock No.:
- 3429117
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
| RS stock number | 3429117 |
| Product description | RS PRO Type K Surface Temperature Probe |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Probe Diameter | 4 mm |
| Probe Length | 100 mm |
| Best Accuracy | ±0.25 % |
| Probe Type | Surface |
| Maximum Temperature Measurement | +250 °C |
| Sensor Type | Type K |
| Connector Type | Miniature Plug |