RS PRO Type K Narrow Immersion Temperature Probe

RS Stock No.:
7887144
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7887144
Product description RS PRO Type K Narrow Immersion Temperature Probe
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
RS stock number 7887144
Product description RS PRO Type K Narrow Immersion Temperature Probe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Type K Immersion Temperature Probe

From RS PRO, comes a range of high quality and great value type K temperature probes. Being able to maintain temperature accuracy reading of ±0.25%, these 2 meter wire type K immersion probes offer a fantastic solution to measuring temperature in a liquid.
The sensor on this range of temperature probes has been manufactured using a waterproof stainless steel domed end sensor and is sealed airtight. This construction type allows the probe to be immersed within a water storage tank.
Type K sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are also very accurate and reliable across wide ranges of operating temperatures.

Features and benefits:

  • Maximum temperature of +250 °C

  • Probe length of 50mm

  • Probe diameter of 4mm

  • Supplied with 2m PTFE fine wire with moulded mini plug. The moulded plug provides a waterproof termination and is manufactured to be robust.

  • Time response 0.1s

Applications

Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as.

  • Computers

  • Home appliances

  • Calibration and instrumentation

  • Industrial equipment

  • Patient monitoring

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Probe Diameter 4 mm
Probe Length 50 mm
Best Accuracy ±1.5 °C
Probe Tip Type Narrow
Probe Type Immersion
Maximum Temperature Measurement +250 °C
Connector Type Miniature Plug
Sensor Type Type K
Cable Length 2 m
Checking stock...
IDR
520,149.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1520,149.51
*price per unit indicative
"RS PRO Type K Narrow Immersion Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products