RS PRO G 3/8 Dial Pressure Gauge 1bar

RS Stock No.:
0188992
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
RS stock number 0188992
Product description RS PRO G 3/8 Dial Pressure Gauge 1bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Gauge Outside Diameter 100 mm
Case Material Stainless Steel
Pressure Gauge Type Dial
Best Accuracy ± 1.6 %
Connection Size G 3/8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +60 °C
Minimum Pressure Measurement -1 bar
Maximum Pressure Measurement 1 bar
Checking stock...
IDR
1,329,795.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,329,795.42
*price per unit indicative
"RS PRO G 3/8 Dial Pressure Gauge 1bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda