RS PRO G 3/8 Dial Pressure Gauge 60psi

RS Stock No.:
0189002
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
RS stock number 0189002
Product description RS PRO G 3/8 Dial Pressure Gauge 60psi
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Maximum Pressure Measurement 60 psi
Minimum Pressure Measurement 0 psi
Pressure Gauge Type Dial
Case Material Stainless Steel
Connection Size G 3/8
Maximum Operating Temperature +60 °C
Gauge Outside Diameter 100 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
893,243.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1893,243.24
*price per unit indicative
"RS PRO G 3/8 Dial Pressure Gauge 60psi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda