RS PRO Dial Pressure Gauge 3bar
- RS Stock No.:
- 2582324
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
| RS stock number | 2582324 |
| Product description | RS PRO Dial Pressure Gauge 3bar |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +60 °C |
| Pressure Gauge Type | Dial |
| Minimum Pressure Measurement | -1 bar |
| Maximum Pressure Measurement | 3 bar |
| Gauge Outside Diameter | 100 mm |
| Case Material | Stainless Steel |