SMC Dial Pressure Gauge 2bar, 4K8-2.5

RS Stock No.:
8655945
Mfr. Prt No.:
4K8-2.5
Brand:
SMC

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8655945
Product description SMC Dial Pressure Gauge 2bar, 4K8-2.5
Manufacturer / Brand SMC
Manufacturer part number 4K8-2.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Panel and Back Mount Connection

Gauges with a visual display and panel or back mount connection.

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

Panel Mount or Back Mount connection
2 Pressure ranges
1/8 or 1/4 connection
40 or 50 mm diameter face


Specifications

Attribute Value
Brand SMC
Pressure Gauge Type Dial
Maximum Pressure Measurement 2 bar
Gauge Outside Diameter 40 mm
Checking stock...
IDR
291,699.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1291,699.09
*price per unit indicative
"SMC Dial Pressure Gauge 2bar, 4K8-2.5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda