FLUKE-17xx iFlexi 3000A 24 IN, 3 pack Energy Monitor Clamp, For Use With Fluke 1730 Energy Logger

RS Stock No.:
9010009
Mfr. Prt No.:
FLUKE-17xx iFlexi 3000A 24 IN, 3 pack
Brand:
Fluke
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
RS stock number 9010009
Product description FLUKE-17xx iFlexi 3000A 24 IN, 3 pack Energy Monitor Clamp, For Use With Fluke 1730 Energy Logger
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-17xx iFlexi 3000A 24 IN, 3 pack

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Fluke i17XX-flex3000 iFlex® Current Clamp (3pk)

The Fluke 17XX 24 inch iFlex flexible current probes expand the measurement range of the Fluke 17XX Energy or Power Logger to 3000 A ac while providing the ultimate measurement flexibility.

The iFlex probes connect directly to the logger, displaying current measurements without error prone scaling factors
The 1.8 m cord allows separation between the measurement location and the energy logger making it easier to view the display


Specifications

Attribute Value
Brand Fluke
Accessory Type Current Clamp
For Use With Fluke 1730 Energy Logger
Checking stock...
IDR
12,660,223.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,660,223.00
*price per unit indicative
"FLUKE-17xx iFlexi 3000A 24 IN, 3 pack Energy Monitor Clamp, For Use With Fluke 1730 Energy Logger" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda