Fluke 922 Differential Manometer, Max Pressure Measurement 6psi
- RS Stock No.:
- 8507672
- Mfr. Prt No.:
- FLUKE 922
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8507672 |
| Product description | Fluke 922 Differential Manometer, Max Pressure Measurement 6psi |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE 922 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Fluke 922 Airflow Meter/Kit
The Fluke 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter.
SUPPLIED_WITH : 2 x Rubber hoses, wrist strap, carrying case, oper
Powerful meter provides differential and static pressure, air velocity and flow readings
Convenient colored hoses help proper interpretation of pressure readings
Easy to use without sacrificing performance
Bright, backlit display for clear viewing in all environments
User-defined duct shape and size for maximum airflow accuracy
Resolution down to 0.001 in H²O
99 point data storage capacity
Min/Max/Average/Hold functions for easy data analysis
Auto power off saves battery life
Specifications
| Attribute | Value |
| Brand | Fluke |
| Weight | 640 g |
| Pressure Port Type | Differential |
| Data Logging | Yes |
| Width | 77.5 mm |
| Length | 41.9 mm |
| Dimensions | 41.9 x 77.5 x 175 mm |
| Best Accuracy | ±1 % |
| Maximum Pressure Measurement | 6 psi |
| Minimum Pressure Measurement | -6 psi |
| IP Rating | IP40 |
| Minimum Operating Temperature | 0 °C |
| Height | 175 mm |
| Model Number p | 922 |
| Battery Type | AA |
| Minimum/Maximum Recordings | Yes |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |