RS PRO IPM3600N Power Quality Analyser

RS Stock No.:
1232244
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232244
Product description RS PRO IPM3600N Power Quality Analyser
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
RS stock number 1232244
Product description RS PRO IPM3600N Power Quality Analyser
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IPM3600 Power Quality Tester

RS PRO IPM3600 is a great value 3-phase power analyser for portable measurement and diagnosing power problems in electrical installations and power circuits within public mains supplies. The software allows the power analyser to: communicate with a PC via the USB port; upload data from the tester and store to the PC hard disk; display recorded reading in a graphical format on the PC; convert the recorded data into Excel format for analysis; display signal harmonics in graphical format on the PC; clear the data readings stored in the tester.


Problems that can occur due to power quality problems include automatic resets, data errors, equipment failures, memory loss and overheating electrical distribution systems. These problems in workplaces have a negative impact on production, can damage sensitive equipment and increase costs. Bad power quality can also increase energy consumption.

SUPPLIED_WITH : User manual, software on CD Rom, deluxe carrying c

Features and Benefits

  • 10 display, easy-to-view LCD screen

  • Connectors for 4 current sensing clamps

  • 1 P2W, 1 P3W, 3 P3W2M & 3 P4W power measurement

  • True RMS sensing

  • Power KW, KVAR, KVA, PF, θ, Hz & Energy KWh, KVARh & KVAh measurement

  • Phase sequence indicator function

  • Backlight display function

  • Manual data memory and read (99 sets)

  • Data logging (504 KB memory, 20 000 sets)

  • Programmable trigger - points and start / stop time

  • USB optical interface with three phase voltage / current waveform display and harmonic analysis

  • Easy-to-use push-button operation

  • Lightweight, portable design

Areas of Application

Power quality analysers are multi-function instruments that measure and test various things such as direct current, alternating current, AC-voltage, DC-voltage, harmonics and much more depending on the model. The data can then be logged and analysed with the software supplied with the device. Areas include:

  • Electrical installations

  • Power circuits

  • Analysing and troubleshooting power quality issues

  • Improving power efficiency

  • Managing energy costs

  • Analysing harmonics

  • Optimising power system performance

  • Improving power quality

  • Analysing system data to design optimal upgrades

FAQs

What is meant by power quality problems?


Power quality refers to the ability of electrical equipment to consume the energy being supplied to it in other words to provide stable power. There can be various power quality issues and the most common include electrical harmonics, poor power factor, voltage instability and imbalance impact on the efficiency of electrical equipment.


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Interface Type USB
Minimum Operating Temperature 0 °C
Absolute Maximum Current Measurement 999.9 A
Display Type LCD
Height 235 mm
Width 54 mm
Absolute Maximum Power Measurement 999.9 kW
Length 116 mm
Model Number p IPM3600N
Best Current Measurement Accuracy ±0.5 % ± 15 Digits
Maximum Operating Temperature +50 °C
Measurement Type AC Current, AC Voltage, AC Wattage, Frequency, Harmonic, Phase Angle, Power Energy, Power Factor, Three Phase Sequency Detection
Number of Phases 3
Maximum Frequency 60 Hz
Battery Type AA
Dimensions 116 x 54 x 235 mm
Best Voltage Measurement Accuracy ±0.3 % ± 10 Digits
Maximum Voltage 999.9 V
Checking stock...
IDR
23,741,117.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
123,741,117.27
*price per unit indicative
"RS PRO IPM3600N Power Quality Analyser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda