Fluke 0psi to 10000psi 717Pressure Calibrator

RS Stock No.:
7577386
Mfr. Prt No.:
FLUKE-717 10000G
Brand:
Fluke
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
RS stock number 7577386
Product description Fluke 0psi to 10000psi 717Pressure Calibrator
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-717 10000G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 717 Series

Fluke 717 Series pressure calibrators offer performance, durability and reliability. They are compact, lightweight and easy to carry and use (with well-designed push button interface). They are EMI-tolerant, dust and splash resistant and have a removable battery door for quick battery changes.

SUPPLIED_WITH : Holster, instructions (14 languages), 9V alkaline

APPROVALS : CSA

Compact size 201 x 98 x 52 mm (L x W x D)
Zero, min, max and hold functions
Calibrates P/I instruments with simultaneous pressure and current measurement
Pressure switch test function captures set, reset and Deadband values of pressure switch
Error % calculation of mA measurements for quick pass-fail decisions
Compatible with non-corrosive gases and liquids
Long battery life using single 9V battery ANSI/NEDA 1604A or IEC 6LR61 9V alkaline
Protective yellow holster incorporates test lead storage


Specifications

Attribute Value
Brand Fluke
Width 98 mm
Minimum Operating Temperature -10 °C
Height 52 mm
Model Number p 717
Current Loop Measurement Yes
Weight 600 g
Pressure Port Type Differential
Length 201 mm
Leak Testing Yes
Dimensions 201 x 98 x 52 mm
Maximum Pressure Measurement 10000 psi
Maximum Operating Temperature +55 °C
Minimum Pressure Measurement 0 psi
Checking stock...
IDR
46,099,155.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
146,099,155.00
*price per unit indicative
"Fluke 0psi to 10000psi 717Pressure Calibrator" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda