RS PRO G 1/2in Vacuum Pressure Gauge 1bar

RS Stock No.:
2578381
Brand:
RS PRO

Technical Reference
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
RS stock number 2578381
Product description RS PRO G 1/2in Vacuum Pressure Gauge 1bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Maximum Pressure Measurement 1 bar
Maximum Operating Temperature +60 °C
Gauge Outside Diameter 100 mm
Connection Size G 1/2
Case Material Stainless Steel
Pressure Gauge Type Vacuum
Checking stock...
IDR
2,064,444.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,064,444.98
*price per unit indicative
"RS PRO G 1/2in Vacuum Pressure Gauge 1bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda