RS PRO, 4A, 15V, Black, Red, 500mm Lead Length
- RS Stock No.:
- 2739413
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
| RS stock number | 2739413 |
| Product description | RS PRO, 4A, 15V, Black, Red, 500mm Lead Length |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Lead Length | 500 mm |
| Colour | Black, Red |
| Connector B Gender | Male |
| Test Lead Type | 4 mm Connector Test Leads |
| Voltage Rating | 15 V |
| Insulation Material | PVC |
| Connector B Orientation | Straight |
| Connector A Orientation | Straight |
| Current Rating | 4 A |
| Connector A Gender | Male |