Hirschmann Test & Measurement Black Male Banana Plug – Solder, 60V dc

RS Stock No.:
0102793
Mfr. Prt No.:
973509100
Brand:
Hirschmann Test & Measurement
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
RS stock number 0102793
Product description Hirschmann Test & Measurement Black Male Banana Plug - Solder, 60V dc
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973509100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MST3 2 mm test and measurement connector


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Length 37 mm
Voltage Rating 60 V dc
Gender Male
Insulation Material PVC-P
Current Rating 6 A
Contact Material Brass
Colour Black
Contact Plating Nickel
Termination Method Solder
Checking stock...
IDR
75,730.58
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
175,730.5818,932.65
*price per unit indicative
"Hirschmann Test & Measurement Black Male Banana Plug - Solder, 60V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda