Hirschmann Test & Measurement Yellow Female Banana Socket – Screw Termination, 1000V ac/dc, 24A

RS Stock No.:
5114693
Mfr. Prt No.:
934096103
Brand:
Hirschmann Test & Measurement
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
RS stock number 5114693
Product description Hirschmann Test & Measurement Yellow Female Banana Socket - Screw Termination, 1000V ac/dc, 24A
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 934096103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Female safety sockets - KUN S

APPROVALS : CEI61010 CAT 111


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Brass
Length 48.2 mm
Termination Method Screw
Colour Yellow
Voltage Rating 1000 V ac/dc
Contact Plating Nickel
Connector Size 4 mm
Insulation Material Polyamide
Gender Female
Type Banana Socket
Current Rating 24 A
Checking stock...
IDR
86,744.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,744.03
*price per unit indicative
"Hirschmann Test & Measurement Yellow Female Banana Socket - Screw Termination, 1000V ac/dc, 24A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda