Fluke 771 DC Current Clamp Meter, 100mA dc, Max Current -, – A ac

RS Stock No.:
0287642
Mfr. Prt No.:
FLUKE 771
Brand:
Fluke
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
RS stock number 0287642
Product description Fluke 771 DC Current Clamp Meter, 100mA dc, Max Current -, - A ac
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 771

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Width 59 mm
Dimensions 212 x 59 x 38 mm
Model Number 771
Minimum Operating Temperature -10 °C
Height 38 mm
Battery Life 20 h
Weight 260 g
Best DC Current Accuracy ±(0.2% rdg + 5dgts)
Absolute Maximum AC Current Measurement -, - A ac
Battery Type AA
Display Type LCD
Power Source Battery
Length 212 mm
DC Current Measurement Resolution 10uA
Maximum Conductor Size 4.5 mm
Jaw Capacity Busbars 4.5 mm
Absolute Maximum DC Current Measurement 100 mA dc
Clamp Meter Type DC Current Clamp Meter
Maximum Operating Temperature +50 °C
Checking stock...
IDR
20,586,655.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,586,655.41
*price per unit indicative
"Fluke 771 DC Current Clamp Meter, 100mA dc, Max Current -, - A ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products