Fluke I400 AC Current Clamp Adapter, Max Current 400A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 5202532
- Mfr. Prt No.:
- Fluke i400
- Brand:
- Fluke
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
| RS stock number | 5202532 |
| Product description | Fluke I400 AC Current Clamp Adapter, Max Current 400A ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | Fluke i400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| Best AC Current Accuracy | ±2% +0.15 A |
| Width | 70 mm |
| Length | 150 mm |
| Dimensions | 150 x 70 x 30 mm |
| Functions Measured | AC Current |
| Model Number | I400 |
| Weight | 114 g |
| Safety Category Level | CAT III, CAT IV |
| Minimum Operating Temperature | 0 °C |
| Height | 30 mm |
| Clamp Meter Type | AC Current Clamp Adapter |
| Absolute Maximum AC Current Measurement | 400 A ac |
| Safety Category Voltage | 1000 V, 600 V |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Maximum Operating Temperature | +50 °C |
| Maximum Conductor Size | 32 mm |