Fluke 323 AC Current Clamp Meter, Max Current 400A ac CAT III 600V

RS Stock No.:
7653658
Mfr. Prt No.:
FLUKE 323
Brand:
Fluke
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
RS stock number 7653658
Product description Fluke 323 AC Current Clamp Meter, Max Current 400A ac CAT III 600V
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 323

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Dimensions 207 x 75 x 34 mm
Best DC Voltage Accuracy ±(1% rdg + 5dgts)
Absolute Maximum Resistance Measurement 400 Ω
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Resistance
Best AC Voltage Accuracy ±(1.5% rdg + 5dgts)
Model Number 323
Minimum Operating Temperature -10 °C
Best AC Current Accuracy ±(2% rdg + 5dgts)
Power Source Battery
Width 75 mm
Length 207 mm
AC Current Measurement Resolution 100 mA
Resistance Measurement Resolution 100 mΩ
Height 34 mm
AC Voltage Measurement Resolution 100 mV
Maximum Conductor Size 30 mm
Jaw Capacity Busbars 30 mm
Weight 265 g
Safety Category Level CAT III, CAT IV
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 400 A ac
Safety Category Voltage 300 V, 600 V
Battery Type AAA
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600V, CAT IV 300 V
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
3,387,947.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,387,947.00
*price per unit indicative
"Fluke 323 AC Current Clamp Meter, Max Current 400A ac CAT III 600V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products