Fluke A3003FC Wi-Fi DC Current Clamp Meter, 100mA dc, Max Current – A ac, – CAT III 1000 V, CAT IV 600 V

RS Stock No.:
8812763
Mfr. Prt No.:
FLK-A3003FC
Brand:
Fluke
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
RS stock number 8812763
Product description Fluke A3003FC Wi-Fi DC Current Clamp Meter, 100mA dc, Max Current - A ac, - CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number FLK-A3003FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)

Fluke a3003 FC Wireless 2000 A DC Current Clamp Meter

The a3003 FC Wireless DC Current Clamp Meter is a fully functional current clamp meter that wirelessly relays measurements to other Fluke Connect™ enabled master units.

SUPPLIED_WITH : Fluke a3003 FC, DC current module, batteries, hang

Measures from 10 A to 2000 A DC
Large jaw size (64 mm) for measuring large, high current conductors
Use the logging function for the recording and saving up to 65,000 measurements


Specifications

Attribute Value
Brand Fluke
Power Source Battery
Width 64 mm
Length 165 mm
Dimensions 165 x 63.5 x 14 mm
Functions Measured DC Current
Model Number A3003FC
Minimum Operating Temperature -10 °C
Height 14 mm
DC Current Measurement Resolution 100 mA
Battery Life 120 h
Jaw Capacity Busbars 64 mm
Weight 650 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 100 mA dc
Best DC Current Accuracy ±(2% rdg + 5dgts)
Clamp Meter Type DC Current Clamp Meter
Absolute Maximum AC Current Measurement - A ac, -
Connectivity Wi-Fi
Safety Category Voltage 600 V, 1000 V
Battery Type AA
Safety Category CAT III 1000 V, CAT IV 600 V
Display Type LCD
Maximum Operating Temperature +50 °C
Checking stock...
IDR
12,156,751.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,156,751.00
*price per unit indicative
"Fluke A3003FC Wi-Fi DC Current Clamp Meter, 100mA dc, Max Current - A ac, - CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products