Fluke 375 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V
- RS Stock No.:
- 9055917
- Mfr. Prt No.:
- FLUKE-375 FC
- Brand:
- Fluke
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
| RS stock number | 9055917 |
| Product description | Fluke 375 FC Bluetooth AC/DC Clamp Meter, 600A dc, Max Current 600A ac CAT III 1000 V, CAT IV 600 V |
| Manufacturer / Brand | Fluke |
| Manufacturer part number | FLUKE-375 FC |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Fluke |
| DC Voltage Measurement Resolution | 100 mV |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
| True RMS | Yes |
| Best AC Voltage Accuracy | ±(1.5% rdg + 5dgts) |
| Absolute Maximum Resistance Measurement | 60 kΩ |
| Model Number | 375 FC |
| Minimum Operating Temperature | -10 °C |
| Height | 43 mm |
| DC Current Measurement Resolution | 100 mA |
| AC Voltage Measurement Resolution | 100 mV |
| Jaw Capacity Busbars | 34 mm |
| Weight | 388 g |
| Safety Category Level | CAT III, CAT IV |
| Absolute Maximum DC Current Measurement | 600 A dc |
| Resistance Measurement Resolution | 10 Ω |
| Best DC Current Accuracy | ±(2% rdg + 5dgts) |
| Clamp Meter Type | AC/DC Clamp Meter |
| Best AC Current Accuracy | ±(2% rdg + 5dgts) |
| Power Source | Battery |
| Width | 83 mm |
| Length | 246 mm |
| AC Current Measurement Resolution | 100 mA |
| Dimensions | 246 x 83 x 43 mm |
| Best DC Voltage Accuracy | ±(1% rdg + 5dgts) |
| Absolute Maximum AC Current Measurement | 600 A ac |
| Connectivity | Bluetooth |
| Safety Category Voltage | 600 V, 1000 V |
| Battery Type | 2 AA, IEC LR6, NEDA 15A |
| Absolute Maximum AC Voltage Measurement | 1000 V ac |
| Safety Category | CAT III 1000 V, CAT IV 600 V |
| Best Resistance Measurement Accuracy | 1% ±5 Digits |
| Absolute Maximum DC Voltage Measurement | 1000 V dc |
| Display Type | Backlit LCD |
| Maximum Operating Temperature | +50 °C |