Fluke 376 AC/DC Clamp Meter, 999.9A dc, Max Current 999.9A ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
9145424
Mfr. Prt No.:
Fluke 376
Brand:
Fluke
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
RS stock number 9145424
Product description Fluke 376 AC/DC Clamp Meter, 999.9A dc, Max Current 999.9A ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand Fluke
Manufacturer part number Fluke 376

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Fluke
Best AC Current Accuracy 2.5 %
Power Source Battery
Width 43 mm
Length 83 mm
Absolute Maximum Resistance Measurement 60 kΩ
AC Current Measurement Resolution 0.1 A
Dimensions 83 x 43 x 246 mm
Best DC Voltage Accuracy 1 %
DC Voltage Measurement Resolution 0.1 V
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance
True RMS Yes
Best AC Voltage Accuracy 1.5 %
Model Number 376
Resistance Measurement Resolution 100 mΩ
Minimum Operating Temperature 10 °C
Height 246 mm
DC Current Measurement Resolution 0.1 A
Battery Type AA
Absolute Maximum AC Voltage Measurement 1000 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy 1 %
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Backlight
Maximum Operating Temperature 50 °C
AC Voltage Measurement Resolution 0.1 V
Jaw Capacity Busbars 34 mm
Weight 388 g
Safety Category Level CAT III, CAT IV
Absolute Maximum DC Current Measurement 999.9 A dc
Best DC Current Accuracy 2 %
Clamp Meter Type AC/DC Clamp Meter
Absolute Maximum AC Current Measurement 999.9 A ac
Safety Category Voltage 600 V, 1000 V
Checking stock...
IDR
10,572,912.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,572,912.00
*price per unit indicative
"Fluke 376 AC/DC Clamp Meter, 999.9A dc, Max Current 999.9A ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products