Fluke Crocodile Clip, 10A, Black, Red

RS Stock No.:
7758059
Mfr. Prt No.:
AC175
Brand:
Fluke
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
RS stock number 7758059
Product description Fluke Crocodile Clip, 10A, Black, Red
Manufacturer / Brand Fluke
Manufacturer part number AC175

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Fluke Multimeter Test Leads and Probes

Brought to you by Fluke, a range of Test leads and probes, suitable exclusively for Fluke Multimeters. Whether it's a test lead set or a probe set, dependent on the application, both types will add a sense of reliability to the intended application. All models are highly reliable and excellent quality.

Features and Benefits

• Both test leads and probes available
• Durable connection, which guarantees excellent results
• Single accessories and kits
• Different safety categories to suit the application
• Insulated wires

What are test leads?

These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.

What are test probes?

Connecting to Fluke multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Fluke, each probe provides much-needed precision.


Specifications

Attribute Value
Brand Fluke
Insulated Yes
Colour Black, Red
Jaw Opening 8 mm
Current Rating 10 A
Checking stock...
IDR
860,098.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1860,098.00
*price per unit indicative
"Fluke Crocodile Clip, 10A, Black, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda