Hirschmann Test & Measurement Black Hook Clip, 10A Rating

RS Stock No.:
0423453
Mfr. Prt No.:
930 111-100
Brand:
Hirschmann Test & Measurement

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 0423453
Product description Hirschmann Test & Measurement Black Hook Clip, 10A Rating
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 930 111-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rigid Long-reach Probes

A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.

WARNING : These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Connector Type Screw, Socket
Length 180 mm
Voltage Rating 50 V
Current Rating 10 A
Colour Black
Checking stock...
IDR
228,030.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1228,030.86
*price per unit indicative
"Hirschmann Test & Measurement Black Hook Clip, 10A Rating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda