Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size

RS Stock No.:
1029850
Mfr. Prt No.:
973501101
Brand:
Hirschmann Test & Measurement
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
RS stock number 1029850
Product description Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
Manufacturer / Brand Hirschmann Test & Measurement
Manufacturer part number 973501101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hook Clips

KLEPS 2 Miniature Clamp-Type Test Probe, 2 mm


Specifications

Attribute Value
Brand Hirschmann Test & Measurement
Contact Material Beryllium Copper, Bronze
Length 66 mm
Colour Red
Voltage Rating 30 V ac, 60 V dc
Tip Size 2 mm
Connector Type Socket
Current Rating 6 A
Checking stock...
IDR
104,785.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1104,785.11
*price per unit indicative
"Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda